R-78B15-2.0 | RECOM

DC converter, 18-32 VDC, 30 W, 1 output, 15 VDC, 96 % efficiency, R-78B15-2.0

Order No.: 28C8243
EAN: 4099891301958
MPN:
R-78B15-2.0
80099325
Series: R-78B-2.0
R-78B15-2.0 RECOM DC/DC Converters Image 1
R-78B15-2.0 RECOM DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.7556 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
15.76 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7556 €
20 pcs.
14.3752 €
42 pcs.
13.9587 €
*incl. VAT plus shipping costs
Subject to prior sale
2A DC/DC-Converter 'INNOLINE' SIP3 reg
Technical specifications
Filter Property Value
Number of outputs 1
Output current 2 A
Output voltage DC 15 VDC
Input voltage AC 18-32 VDC
Power 30 W
efficiency 96 %
Design SIP3
Length 11.5 mm
Width 8.5 mm
Height 17.5 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead