R-78AA3.3-1.0SMD | RECOM
DC converter, 4.75-18 VDC, 3.3 W, 1 output, 3.3 VDC, 90 % efficiency, R-78AA3.3-1.0SMD
NCNR (non cancelable / non returnable)
Switching Regulator, R-78AA3.3-1.0SMD, RECOM
The R-78AAxx-1.0SMD series are manufactured without lead and meet the requirements for RoHS 6/6 as well as the increased reflow soldering temperatures associated with vapor phase soldering, making these high efficiency switching regulators ideally suited to modern pick-and-place mass production. The efficiency of up to 94% means that very little energy is wasted as heat. The additional features of remote on/off control and adjustable output voltages will find many uses in the battery-powered, industrial, medical and automotive markets.
Features
- RoHS 6/6 Conform (100% Lead Free)
- High Reflow Temperature SMD Package
- Adjustable Output Voltage
- Short circuit protection, Thermal shutdown
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1 A | |
| Output voltage DC | 3.3 VDC | |
| Input voltage AC | 4.75-18 VDC | |
| Power | 3.3 W | |
| efficiency | 90 % | |
| Design | SMD | |
| Length | 15.2 mm | |
| Width | 9.7 mm | |
| Height | 8.8 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |