R-786.5-0.5 | RECOM
DC converter, 8-32 VDC, 3 W, 1 output, 6.5 VDC, 95 % efficiency, R-786.5-0.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4010 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4010 €
20 pcs.
8.5561 €
42 pcs.
8.3300 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converters, type Recom R-78.
Switching mode regulator, pin compatible with LM78xx. Output voltage tolerance: typical/max. ±2.0/±3.0%. Operating temperatures: –40 to +85 °C.
Technical attributes (type, input voltage range, output voltage, output current, efficiency at min./max. input voltage): R-786.5-0.5, 8.0 to 32 V, 6.5 V, 0.5 A, 95/88 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 500 mA | |
| Output voltage DC | 6.5 VDC | |
| Input voltage AC | 8-32 VDC | |
| Power | 3 W | |
| efficiency | 95 % | |
| Design | SIP3 | |
| Length | 11.5 mm | |
| Width | 7.5 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Original Packaging | Bar with 42 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |