R-745.0P | RECOM
DC converter, 6.5-28 VDC, 20 W, 1 output, 5 VDC, 95 % efficiency, R-745.0P
Unit Price (€ / pc.)
33.8912 € *
Available: 15 pcs.
Total Price:
33.89 € *
Price list
Quantity
Price per unit*
1 pcs.
33.8912 €
10 pcs.
32.3204 €
50 pcs.
30.9043 €
100 pcs.
30.0118 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, R-745.0P, RECOM
The R-745.0P is a high performance 3V to 5.5V, 2Amp to 4Amp, 12-Pin SIP (single in-line package), integrated switching regulator (ISR). The synchronous - rectified design yields excellent efficiencies up to 97%. Short circuit protection reduces the short circuit input current to under 50mA.
Features
- Non-isolated
- Synchronous rectification design
- Adjustable output voltage
- Over load protection
- Continuous short circuit protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 4000 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 6.5-28 VDC | |
| Power | 20 W | |
| efficiency | 95 % | |
| Design | through hole | |
| Length | 32.2 mm | |
| Width | 9.1 mm | |
| Height | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |