R-7312P | RECOM
3A DC/DC-Converter 'INNOLINE' SIP12 reg
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.2728 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
32.27 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2728 €
10 pcs.
30.7734 €
50 pcs.
29.4168 €
100 pcs.
28.5719 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, R-7312P, RECOM
The R-7312P is a high performance 10 V to 17 V, 3 A, 12-pin SIP (single in-line package) integrated switching regulator (ISR). The synchronous-rectified design yields excellent efficiencies up to 97%. Short circuit protection reduces the short circuit input current to under 50 mA.
Features
- Non-isolated
- Synchronous rectification design
- Adjustable output voltage
- Over load protection
- Continuous short circuit protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3000 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 15-28 VDC | |
| Power | 36 W | |
| efficiency | 97 % | |
| Design | through hole | |
| Length | 32.2 mm | |
| Width | 9.1 mm | |
| Height | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |