R-6212P | RECOM
DC converter, 14-32 VDC, 24 W, 1 output, 12 VDC, 96 % efficiency, R-6212P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.5616 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
24.56 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5616 €
5 pcs.
22.3958 €
15 pcs.
21.7413 €
*incl. VAT plus shipping costs
Subject to prior sale
Switching Regulator, R-6212P, RECOM
The R-6xxx series is a high performance 1.5V to 15V (18V), 1.1 Amp to 2Amp, 12-Pin SIP (single in-line package) switching regulator. The Synchronous rectification yields excellent efficiencies up to 97%. Short circuit protection reduces the short circuit input current to under 50mA.
Features
- Non-isolated
- Adjustable output voltage
- 1-2AMP adjustable positive step down integrated switching regulator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 14-32 VDC | |
| Power | 24 W | |
| efficiency | 96 % | |
| Design | SIP12 | |
| Length | 32.2 mm | |
| Width | 9.1 mm | |
| Height | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |