RAC150-24SG/OF | RECOM

AC/DC converter, 24 VDC, 6.25 A, 120 W, RAC150-24SG/OF

Order No.: 28C9202
EAN: 4099891287375
MPN:
RAC150-24SG/OF
20001038
Series: RAC150-G
RAC150-24SG/OF RECOM Built-In Power Supplies Image 1
RAC150-24SG/OF RECOM Built-In Power Supplies Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.6384 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
70.64 € *
Price list
Quantity
Price per unit*
1 pcs.
70.6384 €
2 pcs.
59.4524 €
5 pcs.
57.9530 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 6.25 A
Output voltage DC 24 VDC
Input voltage AC 90-264 VAC
Power 120 W
efficiency 91 %
Length 101.6 mm
Width 50.8 mm
Height 24 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No