RACPRO1-RD40 | RECOM

Redundancy module, 135 x 43 x 140.4 mm, for power supply, RACPRO1-RD40

Order No.: 33C6366
EAN: 4099891988265
MPN:
RACPRO1-RD40
23000055
Series: RACPRO1-RD
RACPRO1-RD40 RECOM Accessories for power supplies Image 1
RACPRO1-RD40 RECOM Accessories for power supplies Image 2
RACPRO1-RD40 RECOM Accessories for power supplies Image 3
Image may differ
Unit Price (€ / pc.)
112.9310 € *
Available: 1 pcs.
Total Price:
112.93 € *
Price list
Quantity
Price per unit*
1 pcs.
112.9310 €
5 pcs.
106.9810 €
10 pcs.
101.6260 €
*incl. VAT plus shipping costs
Subject to prior sale

Backup module, RACPRO1-RD40, RECOM

The light and slim RACPRO1-RD40 is a high reliability n+1 DIN Rail redundancy diode module in extremely compact dimensions of 135 x 140.4mm with a width of only 43mm. The wide DC input range of 9V to 56V allows connection of a power supply with 12V, 24V, or 48V output in n+1 redundancy operation up to 20A, or up to 40A output in sharing or parallel operation. With highly efficient MOSFET technology, the module is specially designed for demanding applications in the harsh industrial automation field with only 140mV voltage drop. This unit will deliver up to 40A over the full -40°C to +70°C ambient temperature range with only convection cooling and a maximum power loss of 5W typ. The unique and innovative modern design with 25° push-in connectors allows easy tool-less installation or replacement.

Features

  • Fast tool-less mounting and demounting
  • Minimum Power Loss 5W typ
  • Reduced no load power consumption <200mW
Technical specifications
Filter Property Value
Product type redundancy module
Version 135 x 43 x 140.4 mm
Suitable for power supply
Logistics
Property Value
Country of origin RS
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes