R-DR/CLIP | RECOM
Mounting kit, 48 x 25 x 9 mm, for TS 35, R-DR/CLIP
Unit Price (€ / pc.)
2.1301 € *
Available: 24 pcs.
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
12 pcs.
2.0349 €
24 pcs.
1.8683 €
48 pcs.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, R-DR/CLIP, RECOM
The R-DR/CLIP is the accessory for the convertible under RECOM’s panel-mount AC/DC module, allowing it to be clipped onto TS 35 DIN rails. It comes as a kit with the appropriate screws for fixing onto the panel-mount series with the suffix “/PMx.”
Features
- Accessory fitting to panel-mount modules /PMx
- Kit of the clip includes appropriate screws
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail mounting kit | |
| Version | 48 x 25 x 9 mm | |
| Suitable for | TS 35 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |