REFIN2U-S90/24/CL | RECOM

DC converter, 85-276 V, 91.2 W, 1 output, 24 VDC, REFIN2U-S90/24/CL

Order No.: 33C6463
MPN:
REFIN2U-S90/24/CL
23000087
Series: REFIN2U-S
REFIN2U-S90/24/CL RECOM AC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.4810 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1,424.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
47.4810 €

AC/DC Converter, REFIN2U-S90/24/CL, RECOM

With a width of 2U and dimensions of 36 x 94 x 55 mm, the new REFIN2U-S90/24/CL supports power requirements of 90 watts. Spring-loaded push-in terminals for solid or stranded wires enable tool-free connections without ferrules. Rear mounting flaps allow direct mounting to the back of a wall in any orientation, even without a DIN rail.

Features

  • Boost power up to 135W for 5s
  • Push-In Connections
  • CV/CC Constant voltage / current limited
  • Audible noise suppression
Technical specifications
Filter Property Value
Number of outputs 1
Output current 3800 mA
Output voltage DC 24 VDC
Input voltage AC 85-276 V
Power 91.2 W
efficiency 93.6 %
Design 2U step-shape
Isolation voltage 3 kV
Length 94.1 mm
Width 36.2 mm
Height 58.6 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin HU
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes