REDIIN240-24 | RECOM

AC/DC converter, 90-264 VAC, 240 W, 1 output, 24 VDC, REDIIN240-24

Order No.: 33C6254
EAN: 4099891987145
MPN:
REDIIN240-24
23000017
Series: REDIIN
REDIIN240-24 RECOM AC/DC Converters Image 1
REDIIN240-24 RECOM AC/DC Converters Image 2
REDIIN240-24 RECOM AC/DC Converters Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
66.2473 € *
Standard delivery time from the manufacturer is: 33 Weeks
Total Price:
66.25 € *
Price list
Quantity
Price per unit*
1 pcs.
66.2473 €
10 pcs.
63.2842 €
50 pcs.
58.0720 €
100 pcs.
54.3592 €
*incl. VAT plus shipping costs
Subject to prior sale

LED driver, REDIIN240-24, RECOM

The REDIIN240-24 DIN rail power supply is designed for cost sensitive users to fulfill essential features needed for many general industrial applications, without compromising on quality and reliability in the Basic Features Market segment. The REDIIN120 delivers 120W output power in an extremely compact dimension of only 123.6 x 30.0 x 116.8mm. The convection-cooled unit will operate at full power from -30°C to +50°C (230VAC). It can operate in constant current mode, making it suitable for inductive and capacitive loads.

Features

  • Built-In constant current circuit
  • High power density with efficiency up to 89.5%
  • Reduced no load power consumption <0.21W
Technical specifications
Filter Property Value
Number of outputs 1
Output current 10000 mA
Output voltage DC 24 VDC
Input voltage AC 90-264 VAC
Power 240 W
efficiency 90 %
Design DIN rail
Isolation voltage 3 kV
Length 123.6 mm
Width 40 mm
Height 116.8 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes