REDIIN120-24 | RECOM
AC/DC converter, 90-264 VAC, 120 W, 1 output, 24 VDC, REDIIN120-24
NCNR (non cancelable / non returnable)
DC/DC converter, REDIIN120-24, RECOM
The REDIIN120-24 DIN rail power supply is designed for cost sensitive users to fulfill essential features needed for many general industrial applications, without compromising on quality and reliability in the Basic Features Market segment. The REDIIN120 delivers 120W output power in an extremely compact dimension of only 123.6 x 30.0 x 116.8mm. The convection-cooled unit will operate at full power from -30°C to +50°C (230VAC). It can operate in constant current mode, making it suitable for inductive and capacitive loads.
Features
- Built-In constant current circuit
- High power density with efficiency up to 89.5%
- Reduced no load power consumption <0.21W
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 5000 mA | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 90-264 VAC | |
| Power | 120 W | |
| efficiency | 88.5 % | |
| Design | DIN rail | |
| Isolation voltage | 3 kV | |
| Length | 124 mm | |
| Width | 30 mm | |
| Height | 116.8 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |