RACV06-12-LP | RECOM
LED power supply, 198-264 VAC, 6 W, 1 output, 12 VDC, RACV06-12-LP
Unit Price (€ / pc.)
10.0555 € *
Available: 10 pcs.
Total Price:
10.06 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0555 €
5 pcs.
9.5081 €
10 pcs.
9.0678 €
*incl. VAT plus shipping costs
Subject to prior sale
AC/DC converter, RACV06-12-LP, RECOM
This low profile constant voltage LED driver has been designed for cost-sensitive applications. The SELV output is suitable for both independently supplied or built-in power-supply LED luminaires. Its low profile design allows it to be invisibly built into furniture, discreetly mounted under shelves or integrated in space-restricted applications such as coving lighting, strip lighting or troffer lighting systems.
Features
- Terminal block input/output with cable clamps
- Low standby power, ErP conform
- Low cost
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 500 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 198-264 VAC | |
| Power | 6 W | |
| efficiency | 77 % | |
| Design | terminal block | |
| Isolation voltage | 3.75 kV | |
| Length | 98 mm | |
| Width | 46 mm | |
| Height | 11 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |