RACT09-700 | RECOM
LED power supply, 198-264 VAC, 9 W, 1 output, 7-13 VDC, RACT09-700
NCNR (non cancelable / non returnable)
AC/DC converter, RACT09-700, RECOM
The RACT09-700 is a low cost, triac-dimmable, constant current 9W LED driver available with either 350mA, 500mA or 700mA full-range outputs. The driver is Class II (double insulated) meaning no earth connection is required. The phase angle dimming works with leading or trailing edge dimmers. The RACT09 is suitable for indoor locations up to 50°C ambient temperature and is certified for building into furniture for applications such as dimmable shelf lighting, cove lighting or accent lighting.
Features
- Triac-dimmable with leading or trailing edge dimmers
- Extra-large screw terminals and integrated cable clamps for easy installation
- Power factor corrected >0.95
- Compatible with a wide range of dimmers
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 700 mA | |
| Output voltage DC | 7-13 VDC | |
| Input voltage AC | 198-264 VAC | |
| Power | 9 W | |
| efficiency | 76 % | |
| Design | screw connection | |
| Isolation voltage | 3.75 kV | |
| Length | 109 mm | |
| Width | 40 mm | |
| Height | 22 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |