RACPRO1-T960/24 | RECOM
AC/DC converter, 320-575 VAC, 960 W, 1 output, 24 VDC, RACPRO1-T960/24
AC/DC converter, RACPRO1-T960/24, RECOM
The slim RACPRO1-T960/24 is a high reliability, three phase AC input, 24V/240W DIN rail mount power supply in extremely compact dimensions of 135 x 125mm with a width of only 43mm. It is specially designed for demanding applications in the harsh industrial automation field with an extended mains input surge immunity of up to 6kVAC and return voltage immunity >35V at the output making it suitable for safe operation against back feeding loads like decelerating motors and inductors. This unit will deliver up to 240W over the full -40°C to +70°C ambient temperature range with only convection cooling. A Thermal Power Bonus of up to 288W at 45°C plus a power boost of up to 150% for 5s makes it suitable for powering highly inductive or capacitive loads. The unique and innovative modern design with 25° push-in connectors allows easy tool-less installation or replacement.
Features
- Fast tool-less mounting and demounting
- Active Inrush Current Limitation
- Highest Lifetime Expectancy 80.000h/40°C
- DC-OK Signal
- Reduced no load power consumption 0.8W to 1.1W
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 40000 mA | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 320-575 VAC | |
| Power | 960 W | |
| efficiency | 96 % | |
| Design | DIN rail | |
| Isolation voltage | 5 kV | |
| Length | 135 mm | |
| Width | 80 mm | |
| Height | 155.7 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | RS |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |