RACPRO1-S240/24 | RECOM
AC/DC converter, 85-277 VAC, 240 W, 1 output, 24 VDC, RACPRO1-S240/24
AC/DC Converter, RACPRO1-S240/24, RECOM
The slim RACPRO1-S240/24 is a high reliability, single phase AC input, 120W DIN Rail mount power supply in extremely compact dimensions of 100 x 112mm with a width of only 28mm. It is specially designed for demanding applications in the harsh industrial automation field with an extended return voltage immunity making it suitable for safe operation against back feeding loads like decelerating motors and inductors. The unique and innovative modern design with 25° push-in connectors allows easy tool-less installation or replacement.
Features
- Highest Power Density up to 500W/liter
- Highest Efficiency up to 93.3%
- DC-OK Signal
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 85-277 VAC | |
| Power | 240 W | |
| efficiency | 95 % | |
| Design | DIN rail | |
| Isolation voltage | 4 kV | |
| Length | 125 mm | |
| Width | 39 mm | |
| Height | 139 mm |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85044083 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |