RACM550-24SG/OF | RECOM
AC/DC converter, 80-264 VAC, 550 W, 1 output, 24 VDC, RACM550-24SG/OF
NCNR (non cancelable / non returnable)
DC/DC converter, RACM550-24SG/OF, RECOM
The RACM550-24SG/OF is designed to support up to 300 Watts of continuous output power without fan cooling. The compact 3”x 5” baseplate design enables direct heat dissipation through metal housings in the application. Up to 550 watts are available to drive dynamic loads for several seconds of peak power or with forced air for even longer time frames. A smart fan output is on board as standard, as well as a 5V/1A VSB output for applications with housekeeping circuits and on/off control. A wide input range of 80 to 264VAC, up to 5000m operating altitude, and international safety agency certifications make the unit worldwide compliant for medical 2 MOPP, household, and industrial ITE applications.
Features
- 300W baseplate-cooled, fan-less operation
- Signals: remote sensing and ON/OFF control
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 22920 mA | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 80-264 VAC | |
| Power | 550 W | |
| efficiency | 93 % | |
| Design | chassis mounting | |
| Isolation voltage | 4 kV | |
| Length | 127 mm | |
| Width | 76 mm | |
| Height | 38 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |