RACM40-12SK-T | RECOM

AC/DC converter, 80-264 VAC, 40 W, 1 output, 12 VDC, RACM40-12SK-T

Order No.: 33C6181
EAN: 4099891986414
MPN:
RACM40-12SK-T
20001333
Series: RACM40-K
RACM40-12SK-T RECOM AC/DC Converters Image 1
RACM40-12SK-T RECOM AC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.7032 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
27.70 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7032 €
10 pcs.
26.4656 €
50 pcs.
24.2879 €
100 pcs.
22.7409 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC converter, RACM40-12SK-T, RECOM

The ultra-compact versatile, industrial + household + medical grade AC/DC converter RACM40-K delivers 40 watts of output power from -40°C to +65°C with natural air convection only, and up to +85°C with derating or forced air cooling. With a clear focus on extended thermal performance for systems where space is limited, this 1.6“ x 3“ compact open card unit is designed to gain highest overall efficiency levels over the full output load range from universal AC inputs. The RACM40-K has ANSI/AAMI/IEC 60601-1 medical safety and EN 60601-1-2 medical EMC certifications and offers 4kVac/1 min isolation, 2MOPP, and is designed to meet B and BF requirements. It is additionally certified to IEC/EN 62368-1 (CB Report) and IEC61558-1/-2-16 for industrial applications and IEC/EN 60335-1 for household appliances. The robust built-in class B EMC filter has sufficient margin to allow either Class II or Class I PELV with grounded output installations. A range of mechanical fixing options makes the RACM40-K suitable for many different mounting conditions: the standard chassis-mount part mates with Molex connectors, and the open card /PCB mountable option permits direct installation in printed circuit boards without the need for additional standoffs.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 3334 mA
Output voltage DC 12 VDC
Input voltage AC 80-264 VAC
Power 40 W
efficiency 90 %
Design through hole
Isolation voltage 4 kV
Length 83.23 mm
Width 46.43 mm
Height 30.4 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes