RACM30-24SK/277/PMP | RECOM
AC/DC converter, 85-305 VAC, 30 W, 1 output, 24 VDC, RACM30-24SK/277/PMP
NCNR (non cancelable / non returnable)
AC/DC converter, RACM30-24SK/277/PMP, RECOM
The RACM30-24SK/277/PMP AC/DC module provides a leading thermally effective power yield of 9.2 Watts per inch³ at 60°C still air for continuous loads of 30 Watts plus additional peak capability. This module operates in a temperature range of -40° to 90°C in compliance with safety standards of medical MOPP, household-, industrial, and measurement markets. Safety reports rate the module as LPS limited power source and OVCIII for an operating altitude of up to 5000m. A comfortable margin to EMI Class B limits, even with outputs connected to the ground, eases system implementation for quick time-to-market without additional external circuitry such as fuses or filters. For designers, maximum flexibility for this encapsulated, “THT”-through hole technology solder-mountable module is pin-to-pin compatible with the well-established RAC20-K. Further mechanical derivates are a potted module with wires or a panel mount option with spring-clamp connectors which is convertible to DIN-Rail mounting via available RECOM Clip accessory.
Features
- Industry standard pinning [P12]
- PCB-mount; chassis and DIN-rail mount options
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1250 mA | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 85-305 VAC | |
| Power | 30 W | |
| efficiency | 89 % | |
| Design | PCB mounting | |
| Isolation voltage | 4 kV | |
| Length | 84.7 mm | |
| Width | 40 mm | |
| Height | 33 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |