RACM16E-05SK/277 | RECOM

AC/DC converter, 80-305 VAC, 16 W, 1 output, 5 VDC, RACM16E-05SK/277

Order No.: 33C6172
EAN: 4099891986322
MPN:
RACM16E-05SK/277
20001533
Series: RACM16E-K/277
RACM16E-05SK/277 RECOM AC/DC Converters Image 1
RACM16E-05SK/277 RECOM AC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
11.0789 € *
Available: 15 pcs.
Total Price:
11.08 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0789 €
10 pcs.
10.5791 €
50 pcs.
9.7104 €
100 pcs.
9.0916 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC converter, RACM16E-05SK/277, RECOM

The RACM16E-05SK/277 features a compact 1”x2” standard footprint with corresponding pinning [P12] or with stranded wires. It operates with CV/CC constant current limited overcurrent protection, suitable for driving nonlinear loads. Designed for cost-effectiveness, this encapsulated module delivers a full 16W output power at temperatures up to 65°C and accommodates extended nominal input voltage ratings from 100-277Vac with OVCIII conditions. With a safety agency-rated temperature range up to +85°C it ensures reliable performance. Certified with 2MOPP for altitudes up to 4000m, it also meets touch current limits for BF usage in medical health care applications. Optimized for standby power usage, the no load power consumption is less than 100mW.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 3200 mA
Output voltage DC 5 VDC
Input voltage AC 80-305 VAC
Power 16 W
efficiency 82 %
Design through hole
Isolation voltage 4.2 kV
Length 52.7 mm
Width 27.6 mm
Height 23 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes