RACM15E-12SK/PMAD-CTN | RECOM

AC/DC converter, 80-275 VAC, 15 W, 1 output, 12 VDC, RACM15E-12SK/PMAD-CTN

Order No.: 33C6170
EAN: 4099891986308
MPN:
RACM15E-12SK/PMAD-CTN
20001546
Series: RACM15E-K
RACM15E-12SK/PMAD-CTN RECOM AC/DC Converters Image 1
RACM15E-12SK/PMAD-CTN RECOM AC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
14.6846 € *
Available: 22 pcs.
Total Price:
14.68 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6846 €
10 pcs.
14.0182 €
50 pcs.
12.8639 €
100 pcs.
12.0428 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC converter, RACM15E-12SK/PMAD-CTN, RECOM

The RACM15E-12SK/PMAD-CTN the cost-effective chameleon among AC/DC power supplies, adheres to different connection and mounting criteria such as open card placement for connection via pre-assembled harness, or an IP20-protected enclosure with push-in terminals for direct fixation to mounting plates, as well as for snapping onto DIN rails with 1.5U slotsize. CV/CC regulated output voltages from 3.3 to 30Vdc with overcurrent limited power of 15 Watt are provided under still air convection at -40° to 50°C ambient temperature. International certifications to medical; household; industrial and safety transformer standards ensure simplified integration into applications for use up to 5000m altitude or 3000m at OVC III overvoltage rating requirements.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 1250 mA
Output voltage DC 12 VDC
Input voltage AC 80-275 VAC
Power 15 W
efficiency 84.5 %
Design DIN rail
Isolation voltage 4.2 kV
Length 83 mm
Width 26.4 mm
Height 29.5 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes