RACM15E-05SK/OF | RECOM

AC/DC converter, 80-275 VAC, 15 W, 1 output, 5 VDC, RACM15E-05SK/OF

Order No.: 33C6168
EAN: 4099891986285
MPN:
RACM15E-05SK/OF
20001539
Series: RACM15E-K
RACM15E-05SK/OF RECOM AC/DC Converters Image 1
RACM15E-05SK/OF RECOM AC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
10.4720 € *
Available: 18 pcs.
Total Price:
10.47 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4720 €
10 pcs.
10.0079 €
50 pcs.
9.1868 €
100 pcs.
8.5918 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC converter, RACM15E-05SK/OF, RECOM

The RACM15E-05SK/OF the cost-effective chameleon among AC/DC power supplies, adheres to different connection and mounting criteria such as open card placement for connection via pre-assembled harness, or IP20-protected enclosure with push-in terminals for direct fixation to mounting plates, as well as for snapping onto DIN rails with 1.5U slotsize. CV/CC regulated output voltages from 3.3 to 30Vdc with overcurrent limited power of 15 Watt are provided under still air convection at -40° to 50°C ambient temperature. International certifications to medical; household; industrial and safety transformer standards ensure simplified integration into applications for use up to 5000m altitude or 3000m at OVC III overvoltage rating requirements.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 3000 mA
Output voltage DC 5 VDC
Input voltage AC 80-275 VAC
Power 15 W
efficiency 82 %
Design chassis mounting
Isolation voltage 4.2 kV
Length 80 mm
Width 23.8 mm
Height 22 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes