RACM140E-24SK/OF | RECOM

AC/DC converter, 80-264 VAC, 140 W, 1 output, 22-28 VDC, RACM140E-24SK/OF

Order No.: 33C6167
EAN: 4099891986278
MPN:
RACM140E-24SK/OF
20001576
Series: RACM140E-K
RACM140E-24SK/OF RECOM AC/DC Converters Image 1
RACM140E-24SK/OF RECOM AC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
38.0800 € *
Available: 8 pcs.
Total Price:
38.08 € *
Price list
Quantity
Price per unit*
1 pcs.
38.0800 €
10 pcs.
36.3664 €
50 pcs.
33.3795 €
100 pcs.
31.2375 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC converter, RACM140E-24SK/OF, RECOM

Cost efficiency and reliability characterize the RACM140E-24SK/OF AC/DC power supply, delivering a continuous output of 140 watts and a boost power of 210 watts for dynamic load surges lasting up to 10 seconds. Mounting options include industry-standard 3”x5” screw points or robust tabs, allowing direct installation from above onto base plates. Connection to be facilitated through a wiring harness and pin headers, or via optional tool-less ‘push-in’ terminals. Certified for household and industrial standards with overvoltage category OVC III respectively OVC II for operation up to 5000 meters altitude, the module additionally holds UL certifications with 2MOPP and complies with BF requirements for medical use. To simplify system integration, the module offers ample margin to EN55032 ‘B’ limits and increased ‘Surge and Burst’ immunity. Covering a wide range of DC output requirements, output voltages can be adjusted by ±20% on average, using a trim potentiometer.

Features

  • Cost-efficient and reliable Design
  • 210W boost power up to 10s
Technical specifications
Filter Property Value
Number of outputs 1
Output current 5800 mA
Output voltage DC 22-28 VDC
Input voltage AC 80-264 VAC
Power 140 W
efficiency 88 %
Design chassis mounting
Isolation voltage 4.2 kV
Length 147 mm
Width 81.5 mm
Height 40 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes