RACM1200-48SAV/ENC | RECOM

AC/DC converter, 80-264 VAC, 1200 W, 1 output, 48-56 VDC, RACM1200-48SAV/ENC

Order No.: 33C6165
EAN: 4099891986254
MPN:
RACM1200-48SAV/ENC
21000374
Series: RACM1200-V
RACM1200-48SAV/ENC RECOM AC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
451.01 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
451.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
451.01 €

AC/DC converter, RACM1200-48SAV/ENC, RECOM

The RACM1200-48SAV/ENC is setting a new benchmark for compactness in the class of AC power supplies for reliable fan-less operation supporting long term system availability. A special baseplate cooled design supports heat transfer to allow up to 1000W continuous output power. Up to 1200 Watt output power is available for up to 10 seconds and in boost mode operation or for extended time with sufficient system airflow through the unit. A wide output voltage adjustment range and a combination of constant current limitation and hiccup mode settings makes the product multipurpose. The various analogue control and monitoring functions are accessible via connector. Optional firmware settings available on project base. The RACM1200-V can be limited to inherently fail-safe settings on request, using smart, controlled, fault-limiting functions. Only the /PMB Variant supports default settings ex factory to be adjusted, and warning signals to be adopted. An adjustable 12V system FAN output and a 1.5kVAC isolated auxiliary stand by output of 5VSB/1A are available to power the application’s housekeeping functions. Peak efficiency reaches up to 95% and in standby mode, the unit is compliant to ecodesign requirements. The product holds worldwide safety files to medical, industrial and ITE standards along with electromagnetic compatibility compliance with class A immunity and class B emissions.

Features

  • Certified to Industrial, and medical standards
  • Analogue control & monitor function
Technical specifications
Filter Property Value
Number of outputs 1
Output current 25000 mA
Output voltage DC 48-56 VDC
Input voltage AC 80-264 VAC
Power 1200 W
efficiency 95 %
Design chassis mounting
Isolation voltage 4 kV
Length 228 mm
Width 96.2 mm
Height 40 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes