RACM06E-05SK/277 | RECOM

AC/DC converter, 80-305 VAC, 6 W, 1 output, 5 VDC, RACM06E-05SK/277

Order No.: 33C6161
EAN: 4099891986216
MPN:
RACM06E-05SK/277
20001557
Series: RACM06E-K/277
RACM06E-05SK/277 RECOM AC/DC Converters Image 1
RACM06E-05SK/277 RECOM AC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
10.0079 € *
Available: 36 pcs.
Total Price:
10.01 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0079 €
10 pcs.
9.5557 €
50 pcs.
8.7703 €
100 pcs.
8.2110 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC converter, RACM06E-05SK/277, RECOM

The industry’s most compact integrated 6-watt AC/DC power supply RACM06E is based on a 1”x1” footprint and fits into a low profile of just 17 mm. Multiple international safety certifications to industrial, medical, and household standards ease implementation into a wide range of applications for direct connections to worldwide mains input voltage conditions to OVC III and without limitation to operating altitudes of up to 5000m. Even though it is a cost-efficient construction, the thermally optimized design has safety rating for full load output power from -40°C up to 60°C with some derating continuing up 90°C. Internal EMI Filter supports compliance to EN55032 class “B” in floating output configurations without any need for additional filter components.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 1200 mA
Output voltage DC 5 VDC
Input voltage AC 80-305 VAC
Power 6 W
efficiency 77 %
Design through hole
Isolation voltage 4.2 kV
Length 25.4 mm
Width 25.4 mm
Height 16.7 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes