RACD20-350-LP | RECOM
LED power supply, 198-264 VAC, 21 W, 1 output, 2-59 VDC, RACD20-350-LP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3986 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
15.40 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3986 €
10 pcs.
14.6846 €
50 pcs.
14.0301 €
100 pcs.
13.6374 €
*incl. VAT plus shipping costs
Subject to prior sale
AC/DC converter, RACD20-350-LP, RECOM
This low profile constant current LED driver has been designed for cost-sensitive applications. The SELV output is suitable for both independently supplied or built-in power-supply LED luminaires. Its low profile design allows it to be invisibly built into furniture, discreetly mounted under shelves or integrated in space-restricted applications such as coving lighting, strip lighting or troffer lighting systems.
Features
- Low profile case
- Terminal block input/output with cable clamps
- Fully protected
- Low standby power, ErP conform
- Low cost
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 350 mA | |
| Output voltage DC | 2-59 VDC | |
| Input voltage AC | 198-264 VAC | |
| Power | 21 W | |
| efficiency | 86 % | |
| Design | terminal block | |
| Isolation voltage | 3.75 kV | |
| Length | 128 mm | |
| Width | 50 mm | |
| Height | 13 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |