RACD06-700-LP | RECOM

LED power supply, 198-264 VAC, 6 W, 1 output, 2-9 VDC, RACD06-700-LP

Order No.: 33C6152
EAN: 4099891986124
MPN:
RACD06-700-LP
21000286
Series: RACD06-LP
RACD06-700-LP RECOM AC/DC Converters
Image may differ
Unit Price (€ / pc.)
10.6505 € *
Available: 10 pcs.
Total Price:
10.65 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6505 €
5 pcs.
10.1150 €
10 pcs.
9.6152 €
20 pcs.
9.1273 €
40 pcs.
8.6751 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC converter, RACD06-700-LP, RECOM

This low profile constant current LED driver has been designed for cost-sensitive applications. The SELV output is suitable for both independently supplied or built-in power-supply LED luminaires. Its low profile design allows it to be invisibly built into furniture, discreetly mounted under shelves or integrated in space-restricted applications such as coving lighting, strip lighting or troffer lighting systems.

Features

  • Low profile case
  • Terminal block input/output with cable clamps
  • Fully protected
  • Low standby power, ErP conform
  • Low cost
Technical specifications
Filter Property Value
Number of outputs 1
Output current 700 mA
Output voltage DC 2-9 VDC
Input voltage AC 198-264 VAC
Power 6 W
efficiency 74 %
Design terminal block
Isolation voltage 3.75 kV
Length 98 mm
Width 46 mm
Height 11 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes