RACD06-500-LP | RECOM
LED power supply, 198-264 VAC, 6 W, 1 output, 3-12 VDC, RACD06-500-LP
Unit Price (€ / pc.)
10.6505 € *
Available: 10 pcs.
Total Price:
10.65 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6505 €
5 pcs.
10.1150 €
10 pcs.
9.6152 €
20 pcs.
9.1273 €
40 pcs.
8.6751 €
*incl. VAT plus shipping costs
Subject to prior sale
AC/DC converter, RACD06-500-LP, RECOM
This low profile constant current LED driver has been designed for cost-sensitive applications. The SELV output is suitable for both independently supplied or built-in power-supply LED luminaires. Its low profile design allows it to be invisibly built into furniture, discreetly mounted under shelves or integrated in space-restricted applications such as coving lighting, strip lighting or troffer lighting systems.
Features
- Low profile case
- Terminal block input/output with cable clamps
- Fully protected
- Low standby power, ErP conform
- Low cost
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 500 mA | |
| Output voltage DC | 3-12 VDC | |
| Input voltage AC | 198-264 VAC | |
| Power | 6 W | |
| efficiency | 75 % | |
| Design | terminal block | |
| Isolation voltage | 3.75 kV | |
| Length | 98 mm | |
| Width | 46 mm | |
| Height | 11 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |