RACD03-700 | RECOM
LED power supply, 90-264 VAC, 3 W, 1 output, 6 VDC, RACD03-700
Unit Price (€ / pc.)
11.2931 € *
Available: 20 pcs.
Total Price:
11.29 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2931 €
10 pcs.
10.6981 €
20 pcs.
10.1745 €
40 pcs.
9.6747 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, RACD03-700, RECOM
A compact universal AC input 3W constant current switching power module suitable for driving 1 to 6 high-power LEDs. The output (dual constant voltage / constant current mode) current limit is fixed at 350mA, 500mA, or 700mA. At lower output currents, the output is constant voltage. Connections are via 118mm long flying leads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 700 mA | |
| Output voltage DC | 6 VDC | |
| Input voltage AC | 90-264 VAC | |
| Power | 3 W | |
| efficiency | 62 % | |
| Design | chassis mounting | |
| Isolation voltage | 3.75 kV | |
| Length | 52.1 mm | |
| Width | 29.6 mm | |
| Height | 23.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |