RAC25-24SK/480 | RECOM

AC/DC converter, 85-528 VAC, 25 W, 1 output, 24 VDC, RAC25-24SK/480

Order No.: 33C6143
EAN: 4099891986032
MPN:
RAC25-24SK/480
20001438
Series: RAC25-K/480
RAC25-24SK/480 RECOM AC/DC Converters Image 1
RAC25-24SK/480 RECOM AC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
29.2264 € *
Available: 12 pcs.
Total Price:
29.23 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2264 €
10 pcs.
27.9174 €
50 pcs.
25.6207 €
100 pcs.
23.9785 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RAC25-24SK/480, RECOM

The RAC25-24SK/480 AC/DC module, with an ultra-wide input range of 100-480 VAC, is specially designed for harsh industrial conditions with overvoltage category OVC III and pollution degree PD3 in both single-phase and phase-to-phase power connections of class II. This power supply is capable of operating over a wide temperature range of -40° to 90°C (up to 70°C without derating) with the addition of an external fuse. It offers LPS limited outputs with continuous overcurrent protection, surge immunity to level 3, and emission class B EMC compliance in potential-free configurations. The silicone-free encapsulated module is built extremely compact to fit on printed circuit boards without compromising board area. Global safety certifications ensure fast time-to-market when integrated into applications for markets such as Smart Grid, Smart Metering, Renewable Energy, Sensors and Actuators, or IoT applications.

Features

  • LPS limited power source
  • No load power consumption <0.3W
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1040 mA
Output voltage DC 24 VDC
Input voltage AC 85-528 VAC
Power 25 W
efficiency 87 %
Design through hole
Isolation voltage 3.6 kV
Length 83.23 mm
Width 46.43 mm
Height 30.4 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes