RAC20NE-12SK/277/EPID | RECOM

AC/DC converter, 85-305 VAC, 20 W, 1 output, 12 VDC, RAC20NE-12SK/277/EPID

Order No.: 33C6142
EAN: 4099891986025
MPN:
RAC20NE-12SK/277/EPID
20001666
RAC20NE-12SK/277/EPID RECOM AC/DC Converters Image 1
RAC20NE-12SK/277/EPID RECOM AC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
19.2780 € *
Available: 22 pcs.
Total Price:
19.28 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2780 €
10 pcs.
18.4212 €
50 pcs.
16.8980 €
100 pcs.
15.8151 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RAC20NE-12SK/277/EPID, RECOM

The RAC20NE-12SK/277/EPID power supply is designed to flexibly fit into different mounting conditions, whether back panel mounting with screws or clipping onto DIN rails is required. In addition to the push-in terminals for tool-free connection of wire cross-sections up to 2.5mm², the module is IP40 ingress protected. Despite its extremely compact design, the class II unit offers increased resistance to surges up to 2kV L-N and 4kV to earth, as well as EMI-interference filters to meet EN55032 Class “B” requirements under floating or earth-coupling load conditions such as PELV. The unit is fully certified to safety standards UL/IEC/EN62368, IEC61347, IEC61558, and EN60335 with overvoltage category OVC III for worldwide nominal input voltages of 100-277VAC. It operates at full load from -40°C to 55°C, with power limitation up to 85°C.

Features

  • 23 Watt Boost Power
  • Optional CV/CC overcurrent limited
  • IP40 ingress protected
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1667 mA
Output voltage DC 12 VDC
Input voltage AC 85-305 VAC
Power 20 W
efficiency 87 %
Design DIN rail
Isolation voltage 4.2 kV
Length 83 mm
Width 26.4 mm
Height 29.5 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes