RAC20E-24SK/277 | RECOM

AC/DC converter, 85-305 VAC, 20 W, 2 outputs, 24 VDC, RAC20E-24SK/277

Order No.: 33C6141
EAN: 4099891986018
MPN:
RAC20E-24SK/277
20001405
Series: RAC20E-K/277
RAC20E-24SK/277 RECOM AC/DC Converters
Image may differ
Unit Price (€ / pc.)
12.4355 € *
Available: 15 pcs.
Total Price:
12.44 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4355 €
5 pcs.
11.8167 €
15 pcs.
11.2217 €
30 pcs.
10.6624 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC converter, RAC20E-24SK/277, RECOM

The RAC20E-24SK/277 the economy “E-K” compact 20 Watt AC/DC module, is designed to meet general purpose requirements for a wide variety of equipment for the IoT, ITE and industrial markets. This encapsulated power supply features 4.2kVac isolation and over voltage category OVC III, as well as 100-277VAC nominal input voltages. At OVC II usage, the operating altitude is rated for up to 5000m. EMC compatibility to EN55032 class “B” is met in floating and ground referenced installations. The output is protected against over current and short circuits and input protection by internal fuse is provided. All these features make the product one of the easiest integrated modular power solutions for lowest total cost of ownership in the industry.

Features

  • No load power consumption <200mW
  • Industry standard footprint and pinning [P13]
Technical specifications
Filter Property Value
Number of outputs 2
Output current 833 mA
Output voltage DC 24 VDC
Input voltage AC 85-305 VAC
Power 20 W
efficiency 84 %
Design through hole
Isolation voltage 4.2 kV
Length 52.5 mm
Width 27.6 mm
Height 23 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes