RAC20E-05SK/277 | RECOM
AC/DC converter, 85-305 VAC, 20 W, 1 output, 5 VDC, RAC20E-05SK/277
NCNR (non cancelable / non returnable)
AC/DC converter, RAC20E-05SK/277, RECOM
The RAC20E-05SK/277 the economy “E-K” compact 20 Watt AC/DC module, is designed to meet general purpose requirements for a wide variety of equipment for the IoT, ITE and industrial markets. This encapsulated power supply features 4.2kVac isolation and over voltage category OVC III, as well as 100-277VAC nominal input voltages. At OVC II usage, the operating altitude is rated for up to 5000m. EMC compatibility to EN55032 class “B” is met in floating and ground referenced installations. The output is protected against over current and short circuits and input protection by internal fuse is provided. All these features make the product one of the easiest integrated modular power solutions for lowest total cost of ownership in the industry.
Features
- No load power consumption <200mW
- Industry standard footprint and pinning [P13]
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 4000 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 85-305 VAC | |
| Power | 20 W | |
| efficiency | 80 % | |
| Design | through hole | |
| Isolation voltage | 4.2 kV | |
| Length | 52.5 mm | |
| Width | 27.4 mm | |
| Height | 23 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |