RAC20-15DK | RECOM

AC/DC converter, 85-264 VAC, 20 W, 2 outputs, 15 VDC, RAC20-15DK

Order No.: 33C6134
EAN: 4099891985943
MPN:
RAC20-15DK
20001173
Series: RAC20-K
RAC20-15DK RECOM AC/DC Converters Image 1
RAC20-15DK RECOM AC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
14.4466 € *
Available: 30 pcs.
Total Price:
14.45 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4466 €
10 pcs.
13.7921 €
50 pcs.
12.6735 €
100 pcs.
11.8524 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC converter, RAC20-15DK, RECOM

The RAC20-15DK is a highly efficient PCB-mount power conversion module with ultra-low energy losses especially in light load conditions, making it a benchmark for always-on and standby mode operations, which are typically coming along with IoT and smart applications. The power supply unit covers worldwide mains input range of 85VAC up to 264VAC and comes with international safety certifications for industrial, AV and ITE as well as household standards. This AC/DC module operates in a temperature range of -40°C to +85°C and offers fully protected single or dual outputs as well as EMC class B compliance without the need of any external components.

Features

  • Ultra-high efficiency over entire load range
  • EMC compliant without external components
  • No load power consumption 40mW typ
Technical specifications
Filter Property Value
Number of outputs 2
Output current 670 mA
Output voltage DC 15 VDC
Input voltage AC 85-264 VAC
Power 20 W
efficiency 84 %
Design through hole
Isolation voltage 3 kV
Length 52.5 mm
Width 27.4 mm
Height 23 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes