RAC20-12SK/277 | RECOM
AC/DC converter, 85-305 VAC, 20 W, 1 output, 12 VDC, RAC20-12SK/277
NCNR (non cancelable / non returnable)
DC/DC converter, RAC20-12SK/277, RECOM
The RAC20-12SK/277 is a highly efficient PCB-mount power conversion module with ultra-low energy losses, especially in light load conditions, making it a benchmark for always-on and standby mode operations, which are typically associated with IoT and smart applications. The power supply unit covers a worldwide mains input range of 85VAC up to 305VAC and comes with international safety certifications for industrial, AV, ITE, and household standards. This AC/DC module operates in a temperature range of -40°C to +85°C with up to 5000m operating altitude and offers fully protected single or dual outputs as well as EMC class B compliance without the need for any external components in floating connections. A modified version for OVC III requirements is available on request.
Features
- Standby mode optimized PSU (ENER Lot 6)
- Class II installations (without FG)
- EMC compliant without external components
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1670 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 85-305 VAC | |
| Power | 20 W | |
| efficiency | 86 % | |
| Design | through hole | |
| Isolation voltage | 3 kV | |
| Length | 52.5 mm | |
| Width | 27.4 mm | |
| Height | 23 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |