RAC15-24SK | RECOM
AC/DC converter, 85-264 VAC, 15 W, 1 output, 24 VDC, RAC15-24SK
NCNR (non cancelable / non returnable)
AC/DC converter, RAC15-24SK, RECOM
The RAC15-24SK is a highly efficient PCB-mount power conversion module with ultra-low energy losses especially in light load conditions, making it a benchmark for always-on and standby mode operations, which are typically coming along with IoT and smart applications. The power supply unit covers worldwide mains input range of 85VAC up to 264VAC and comes with international safety certifications for industrial, AV and ITE as well as household standards. This AC/DC module operates in a temperature range of -40°C to +85°C and offers fully protected single or dual outputs as well as EMC class B compliance without the need of any external components.
Features
- Ultra-high efficiency over entire load range
- EMC compliant without external components
- No load power consumption 40mW typ
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 615 mA | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 85-264 VAC | |
| Power | 15 W | |
| efficiency | 85 % | |
| Design | through hole | |
| Isolation voltage | 3 kV | |
| Length | 52.5 mm | |
| Width | 27.4 mm | |
| Height | 23 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |