RAC15-24SK/480 | RECOM
AC/DC converter, 85-528 VAC, 15 W, 1 output, 24 VDC, RAC15-24SK/480
DC/DC converter, RAC15-24SK/480, RECOM
The RAC15-24SK/480 AC/DC module with an ultra-wide input range of 100-480 VAC is specially designed for harsh industrial conditions of overvoltage category OVC III and pollution degree PD3 in both single-phase and phase-to-phase power connections of class II. This power supply is capable of operating over a wide temperature range of -40° to 90°C (up to 60°C without derating) by just adding an external fuse, and offers LPS limited output with continuous overcurrent protection and emission class B EMC compliance in a potential-free configuration of the load. This silicone-free encapsulated module is built extremely compact to fit on a printed circuit.
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 625 mA | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 85-528 VAC | |
| Power | 15 W | |
| efficiency | 87 % | |
| Design | through hole | |
| Isolation voltage | 3.6 kV | |
| Length | 52.5 mm | |
| Width | 40 mm | |
| Height | 25.5 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |