RAC15-12SK/WI/W | RECOM

AC/DC converter, 18-264 VAC, 15 W, 1 output, 12 VDC, RAC15-12SK/WI/W

Order No.: 33C6126
EAN: 4099891985868
MPN:
RAC15-12SK/WI/W
20001698
Series: RAC15-K/WI
RAC15-12SK/WI/W RECOM AC/DC Converters Image 1
RAC15-12SK/WI/W RECOM AC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
16.8385 € *
Available: 22 pcs.
Total Price:
16.84 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8385 €
10 pcs.
16.0888 €
50 pcs.
14.7679 €
100 pcs.
13.8159 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RAC15-12SK/WI/W, RECOM

The RAC15-12SK/WI/W power conversion module with extended wide input to ultra-low mains voltages converts inputs ranging from 24 to 240VAC nominal or 18 to 375VDC into regulated outputs from 5 to 54 VDC. The sealed module, in a compact size of 1.5 x 2 inches with the industry-standard pinning “P12,” enables integration via solder mounting or flexible cable connections. Certified for operation at altitudes up to 3000m under OVC III or up to 5000m under OVC II requirements, the power supply meets strict safety standards according to UL and IEC certifications for industrial and household use. Additionally, the integrated EMI EN55032 “B” filter ensures minimal electromagnetic interference for compliant integration in a wide variety of applications. Together with the mechanically identical RAC15-K/480 series, RECOM’s range of 1.5”x2” modules opens up an entire accessible conversion range from 24VAC to 480VAC with just two items of the same form factor.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 1250 mA
Output voltage DC 12 VDC
Input voltage AC 18-264 VAC
Power 15 W
efficiency 83 %
Design through hole
Isolation voltage 4 kV
Length 52.5 mm
Width 40 mm
Height 25.5 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes