RAC10-12SK/277 | RECOM

AC/DC converter, 85-305 VAC, 10 W, 1 output, 12 VDC, RAC10-12SK/277

Order No.: 33C6117
EAN: 4099891985776
MPN:
RAC10-12SK/277
20001158
Series: RAC10-K/277
RAC10-12SK/277 RECOM AC/DC Converters Image 1
RAC10-12SK/277 RECOM AC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
12.8520 € *
Available: 30 pcs.
Total Price:
12.85 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8520 €
15 pcs.
12.1975 €
30 pcs.
11.6025 €
60 pcs.
11.0075 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC converter, RAC10-12SK/277, RECOM

The RAC10-12SK/277 is a highly efficient PCB-Mount power conversion module with ultra-low energy losses even in light load conditions. Built for worldwide usage, the AC/DC unit covers an enhanced mains input range of 85VAC up to 305VAC and comes with international safety certifications for both industrial and household standards. This AC/DC module offers fully protected single or dual outputs as well as EMC Class B compliance without the need of any external components. The 140% peak power capability makes the RAC10-K/277 suitable for inductive, high start-up current or nonlinear loads. With a full load temperature range of -40°C to +65°C, it is ideal for always-on and standby mode operations in process automation, IoT and smart building applications.

Features

  • High efficiency over entire load range
  • No external components necessary
  • 140% Peak load capability
Technical specifications
Filter Property Value
Number of outputs 1
Output current 840 mA
Output voltage DC 12 VDC
Input voltage AC 85-305 VAC
Power 10 W
efficiency 84 %
Design through hole
Isolation voltage 4 kV
Length 52.5 mm
Width 27.4 mm
Height 23 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes