RAC05E-05SK | RECOM

AC/DC converter, 90-264 VAC, 5 W, 1 output, 5 VDC, RAC05E-05SK

Order No.: 33C6112
EAN: 4099891985721
MPN:
RAC05E-05SK
20001255
Series: RAC05E-K
RAC05E-05SK RECOM AC/DC Converters
Image may differ
Unit Price (€ / pc.)
7.1162 € *
Available: 12 pcs.
Total Price:
7.12 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1162 €
12 pcs.
6.7592 €
24 pcs.
6.4141 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RAC05E-05SK, RECOM

The economically priced RAC05E-05SK is a primary side regulated AC/DC converter designed to meet general-purpose requirements for ITE and office use, as well as household applications or light industrial automation processes, with less than 0.1W no-load power consumption. The footprint is based on the most common industry standard pinning for AC/DC modules from 3W onwards, with only a slightly increased height. This AC/DC module holds UL and CB certifications of IEC62368-1 standards and EN60335-1 for household applications. It is certified for full-load operation from -25°C to +55°C and supports worldwide input voltage ranges of nominal 100-240Vac, delivering moderate regulated outputs with permanent short-circuit and overvoltage protection. With only a few additional components, EN55014 and EN55032 Class B limits for electromagnetic compatibility can be met.

Features

  • Primary side regulated
  • Standard industry pinout
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1000 mA
Output voltage DC 5 VDC
Input voltage AC 90-264 VAC
Power 5 W
efficiency 74 %
Design through hole
Isolation voltage 3 kV
Length 37 mm
Width 24 mm
Height 18 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes