RAC05-12SK/C14 | RECOM
AC/DC converter, 85-264 VAC, 5 W, 1 output, 12 VDC, RAC05-12SK/C14
NCNR (non cancelable / non returnable)
DC/DC converter, RAC05-12SK/C14, RECOM
The RAC05-12SK/C14 is a unique patented design that combines a mains filter and isolated power supply in the same case as a mains input filter alone, at a cost lower than many mains filters. It fits into a standard IEC "kettle connector" mounting hole, so installation time is only a few seconds. The touchable output spade terminals are safe extra-low voltage (SELV) available in 3.3V, 5V, 12V, 15V and 24V DC outputs voltages and are protected against short circuits, overload and overvoltage. The metal case offers secure fixing and enhances thermal dissipation allowing an operating temperature from -25°C to +70°C. The RAC05-K/C14 is ideal for powering single board computers such as the Raspberry Pi (including touchscreen), Arduino, BBC Micro:bit, etc.
Features
- Isolated power supply with integrated mains filter
- Packaged inside of line filter case
- Safe, touchable DC outputs
- Easy installation
- Unique patented design
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 420 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 85-264 VAC | |
| Power | 5 W | |
| efficiency | 81 % | |
| Design | panel mounting | |
| Isolation voltage | 3 kV | |
| Length | 67 mm | |
| Width | 48 mm | |
| Height | 23 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |