RAC05-12SK/480 | RECOM
AC/DC converter, 85-528 VAC, 5 W, 1 output, 12 VDC, RAC05-12SK/480
DC/DC converter, RAC05-12SK/480, RECOM
The RAC05-12SK/480 is a 5 watt AC/DC unit specially designed for harsh industrial and outdoor mains conditions. This PCB-mount power supply is rated to OVC III conditions from 100-480VAC nominal input lines with phase-to-phase or single phase operation without any external components needed. The module supports an operating temperature range from -40°C to +80°C and comes with fully protected outputs as well as EMC Class B compliance. All these features make it an ideal fit for integration into smart grid, renewable energy, smart metering and IoT applications.
Features
- Overvoltage and overcurrent protected
- EMC compliant without external components
- No load power consumption <0.5W
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 420 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 85-528 VAC | |
| Power | 5 W | |
| efficiency | 68 % | |
| Design | through hole | |
| Isolation voltage | 5.4 kV | |
| Length | 52.5 mm | |
| Width | 27.4 mm | |
| Height | 23 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |