RAC05-12SK/277 | RECOM

AC/DC converter, 85-305 VAC, 5 W, 1 output, 12 VDC, RAC05-12SK/277

Order No.: 33C6105
EAN: 4099891985653
MPN:
RAC05-12SK/277
20001176
Series: RAC05-K/277
RAC05-12SK/277 RECOM AC/DC Converters Image 1
RAC05-12SK/277 RECOM AC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
12.3284 € *
Available: 12 pcs.
Total Price:
12.33 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3284 €
10 pcs.
11.7929 €
50 pcs.
10.8171 €
100 pcs.
10.1269 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RAC05-12SK/277, RECOM

The RAC05-12SK/277 is a multipurpose 5 watt AC/DC power supply for enhanced mains input conditions rated to overvoltage category OVC III from 90VAC up to 305VAC with an extra wide operating temperature range from -40°C to +90°C. This module is designed to supply worldwide applications in automation, Industry 4.0, IoT, household and smart buildings. For worldwide use it comes with international safety certifications for industrial, domestic and ITE as well as household standards. With both PCB-mount and wired packages, fully protected outputs, and EMC class B emissions compliance without any external components, this is the easiest to use modular power solution in the industry.

Features

  • Overvoltage and overcurrent protected
  • EMC compliant without external components
  • Encapsulated module with pins or wired
Technical specifications
Filter Property Value
Number of outputs 1
Output current 416 mA
Output voltage DC 12 VDC
Input voltage AC 85-305 VAC
Power 5 W
efficiency 83 %
Design PCB mounting
Isolation voltage 4.2 kV
Length 31.7 mm
Width 26.7 mm
Height 21.8 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes