RAC05-12SC | RECOM

AC/DC converter, 80-264 V, 5 W, 1 output, 12 V, RAC05-12SC

Order No.: 28C9083
EAN: 4099891341206
MPN:
RAC05-12SC
20000922
Series: RAC05-C
RAC05-12SC RECOM AC/DC Converters Image 1
RAC05-12SC RECOM AC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.7877 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
24.79 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7877 €
5 pcs.
22.5862 €
10 pcs.
21.9674 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Converter, RAC05-12SC, RECOM

Compact, low cost, high efficiency, universal input switching AC/DC power module for PCB or wired mounting with single or dual outputs. CE marked and UL/cUL certified

Features

  • Short Circuit Protection
  • Meet EN55022 Class B
  • Low Standby Power Consumption
Technical specifications
Filter Property Value
Number of outputs 1
Output current 420 mA
Output voltage DC 12 V
Input voltage AC 80-264 V
Power 5 W
efficiency 76 %
Design PCB module
Isolation voltage 3 kV
Length 50.9 mm
Width 25.5 mm
Height 15.65 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead