RAC05-05SK | RECOM
AC/DC converter, 85-264 VAC, 5 W, 1 output, 5 VDC, RAC05-05SK
DC/DC converter, RAC05-05SK, RECOM
The RAC05-05SK is an ultra-compact AC/DC power supply module in lightweight fully-encapsulated plastic casing. Beside safety approvals for industrial and IT solutions IEC60950-1 and UL62368-1, the unit meets EN55032-“B“ limits without any external components. Integrated fusing as well as electrical protections against short circuit and over voltage are on board. With its excellent efficiency over the entire load range including light load standby conditions, this power module is especially suitable for IOT applications and control equipment.
Features
- High efficiency over entire load range
- Internal EMC class B filter
- No external components necessary
- Electrical Protection
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1000 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 85-264 VAC | |
| Power | 5 W | |
| efficiency | 80 % | |
| Design | through hole | |
| Isolation voltage | 3 kV | |
| Length | 25.4 mm | |
| Width | 25.4 mm | |
| Height | 16.5 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |