RAC05-05SK/C14 | RECOM

AC/DC converter, 85-264 VAC, 5 W, 1 output, 5 VDC, RAC05-05SK/C14

Order No.: 33C6103
EAN: 4099891985639
MPN:
RAC05-05SK/C14
20001221
Series: RAC05-K/C14
RAC05-05SK/C14 RECOM AC/DC Converters Image 1
RAC05-05SK/C14 RECOM AC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
18.9210 € *
Available: 10 pcs.
Total Price:
18.92 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9210 €
5 pcs.
17.9690 €
10 pcs.
17.0765 €
20 pcs.
16.2435 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RAC05-05SK/C14, RECOM

The RAC05-05SK/C14 is a unique patented design that combines a mains filter and isolated power supply in the same case as a mains input filter alone, at a cost lower than many mains filters. It fits into a standard IEC "kettle connector" mounting hole, so installation time is only a few seconds. The touchable output spade terminals are safe extra-low voltage (SELV) available in 3.3V, 5V, 12V, 15V and 24V DC outputs voltages and are protected against short circuits, overload and overvoltage. The metal case offers secure fixing and enhances thermal dissipation allowing an operating temperature from -25°C to +70°C. The RAC05-K/C14 is ideal for powering single board computers such as the Raspberry Pi (including touchscreen), Arduino, BBC Micro:bit, etc.

Features

  • Isolated power supply with integrated mains filter
  • Packaged inside of line filter case
  • Safe, touchable DC outputs
  • Easy installation
  • Unique patented design
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1000 mA
Output voltage DC 5 VDC
Input voltage AC 85-264 VAC
Power 5 W
efficiency 80 %
Design panel mounting
Isolation voltage 3 kV
Length 67 mm
Width 48 mm
Height 23 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes