RAC04NE-24SK/277/W | RECOM

AC/DC converter, 85-305 VAC, 4 W, 1 output, 24 VDC, RAC04NE-24SK/277/W

Order No.: 33C6098
EAN: 4099891985585
MPN:
RAC04NE-24SK/277/W
20001587
Series: RAC04NE-K/277
RAC04NE-24SK/277/W RECOM AC/DC Converters Image 1
RAC04NE-24SK/277/W RECOM AC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
8.5561 € *
Available: 35 pcs.
Total Price:
8.56 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5561 €
15 pcs.
8.1277 €
35 pcs.
7.7231 €
70 pcs.
7.3304 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RAC04NE-24SK/277/W, RECOM

The RAC04NE-24SK/277/W is an exceptionally robust AC/DC module for a maximum power range of 4 to 6 watts and has been specially designed for continuous operation under significantly expanded operating conditions. The full output power of 100% is available from -40°C to 80°C and also for all global single-phase AC networks or 100/115/200/230/277 VAC. OVC III is maintained up to 3000m operating altitude, or overvoltage category OVC II up to 5000m. The immunity to interference voltages is 2 kV (L-N); 4 kV (L-PE), which is significantly higher than usual for modules of this size. An integrated emission filter offers scope for system integration in accordance with EN55032 “B”, also with load-side potential equalization of sensitive electronics or protection type PELV.

Features

  • 6 watt boost power up to 20s
  • Wired version with mounting tabs, IP65 rated
Technical specifications
Filter Property Value
Number of outputs 1
Output current 167 mA
Output voltage DC 24 VDC
Input voltage AC 85-305 VAC
Power 4 W
efficiency 79 %
Design chassis mounting
Isolation voltage 4.2 kV
Length 37.8 mm
Width 24.8 mm
Height 18.7 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes