RAC04NE-05SK/277 | RECOM

AC/DC converter, 85-305 VAC, 4 W, 1 output, 5 VDC, RAC04NE-05SK/277

Order No.: 33C6095
EAN: 4099891985554
MPN:
RAC04NE-05SK/277
20001615
Series: RAC04NE-K/277
RAC04NE-05SK/277 RECOM AC/DC Converters Image 1
RAC04NE-05SK/277 RECOM AC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
8.0801 € *
Available: 12 pcs.
Total Price:
8.08 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0801 €
12 pcs.
7.6755 €
24 pcs.
7.2947 €
48 pcs.
6.9258 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RAC04NE-05SK/277, RECOM

The RAC04NE-05SK/277 is an exceptionally robust AC/DC module for a maximum power range of 4 to 6 watts, specifically designed for continuous operation under significantly expanded operating conditions. The full output power of 100% is available from -40°C to 80°C, and it is compatible with all global single-phase AC networks or 100/115/200/230/277 VAC. OVC III is maintained up to 3000m operating altitude, or overvoltage category OVC II up to 5000m. The immunity to interference voltages is 2 kV (L-N); 4 kV (L-PE), which is significantly higher than usual for modules of this size. An integrated emission filter provides scope for system integration in accordance with EN55032 "B", even with load-side potential equalization of sensitive electronics or protection type PELV. In addition to the encapsulated print modules, a wired mechanical variant with mounting tabs and IP65 water resistance is available, which has also been approved according to IEC61347.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 800 mA
Output voltage DC 5 VDC
Input voltage AC 85-305 VAC
Power 4 W
efficiency 75 %
Design through hole
Isolation voltage 4.2 kV
Length 37 mm
Width 24 mm
Height 18 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes