RAC04-24SA | RECOM
AC/DC converter, 90-264 VAC, 4 W, 1 output, 24 VDC, RAC04-24SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.7845 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
32.78 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7845 €
10 pcs.
31.2851 €
50 pcs.
29.9047 €
100 pcs.
29.0598 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, RAC04-24SA, RECOM
The RAC04-24SA is an ultra-compact universal input AC/DC power module for PCB mounting. It features ultralow no-load power consumption, short circuit, overload, and output overvoltage protection, as well as a built-in EMC Class B filter. A high input voltage version (suffix /277) is also available for input voltages of up to 305VAC or 430VDC.
Features
- Very Low No Load Input Current
- Dual output version for standby relay circuits
- Short Circuit Protected
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 167 mA | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 90-264 VAC | |
| Power | 4 W | |
| efficiency | 77 % | |
| Design | through hole | |
| Isolation voltage | 3 kV | |
| Length | 36.7 mm | |
| Width | 27.2 mm | |
| Height | 17.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |