RAC04-12SGB | RECOM
AC/DC converter, 85-305 VAC, 4 W, 1 output, 12 VDC, RAC04-12SGB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6013 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
14.60 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6013 €
10 pcs.
13.8992 €
50 pcs.
13.2804 €
100 pcs.
12.8996 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, RAC04-12SGB, RECOM
The RAC04-12SGB is a low-cost AC/DC power supply, ideal for PCB-mounted, compact, board-level industrial applications. It features a universal AC input voltage range, regulated and short-circuit-proof isolated DC outputs, low standby power consumption, and an operating temperature range of -40°C to +85°C. The RAC04-GB includes a built-in Class B / FCC Part 15 EMC filter, is certified to IEC/EN/UL60950-1, and meets IEC/EN/UL62368 and EN61558 safety standards.
Features
- <75mW No load power consumption
- Ultra low profile, compact size
- Continuous SCP, OCP, OVP
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 330 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 85-305 VAC | |
| Power | 4 W | |
| efficiency | 78 % | |
| Design | through hole | |
| Isolation voltage | 3 kV | |
| Length | 37 mm | |
| Width | 24 mm | |
| Height | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |